- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1190541
Phoenix Contact
1190541
COMBICON PC 6/ 6-GL4-7,62 P26THR PCB Header - 6 Pole - 41A - 7.62mm Pitch
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
COMBICON PC 6/ 6-GL4-7,62 P26THR PCB Header - 6 Pole - 41A - 7.62mm Pitch
Search Keywords: 1190541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1190541
-
Alias/AKA:PC-6/-6-GL4-7-62-P26THR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 1190541 RoHS compliant?
Yes, 1190541 is RoHS compliant.
What is the lead time for 1190541?
The standard lead time for 1190541 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$9.03
25
$7.52
50
$7.51
100
$7.09
250
$6.62
500
$6.61
1,000
$6.45
2,500 +
$6.29
Click for Quote
Log in
to unlock special pricing