Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1190370

LPTA 2,5/ 8-5,0 PCB Terminal Block - 8 Pole - 24A - 5mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
LPTA 2,5/ 8-5,0 PCB Terminal Block - 8 Pole - 24A - 5mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever
Search Keywords: 1190370
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1190370
Alias/AKA: LPTA-2-5/-8-5-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: SK
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1190370 RoHS compliant?
Yes, 1190370 is RoHS compliant.
What is the lead time for 1190370?
The standard lead time for 1190370 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
150   can ship 12/14/26
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$4.41
100
$4.16
250
$3.99
500
$3.88
1,000
$3.78
2,500
$3.73
5,000 +
$3.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!