- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1190304
Phoenix Contact
1190304
LPT 2,5/ 8-5,0 PCB Terminal Block - 8 Pole - 76A - 10.16mm Pitch - 4AWG(16mm²) Max Wire - Push-in - Lever
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LPT 2,5/ 8-5,0 PCB Terminal Block - 8 Pole - 76A - 10.16mm Pitch - 4AWG(16mm²) Max Wire - Push-in - Lever
Search Keywords: 1190304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1190304
-
Alias/AKA:LPT-2-5/-8-5-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 1190304 RoHS compliant?
Yes, 1190304 is RoHS compliant.
What is the lead time for 1190304?
The standard lead time for 1190304 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
50
$4.41
100
$4.16
250
$3.99
500
$3.88
1,000
$3.78
2,500
$3.74
5,000 +
$3.69
Click for Quote
Log in
to unlock special pricing