Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1182094

Module carrier frame - size: B24 - type : for the panel mounting side (a - b - c - ...) - 4 mm² ... 6 mm² - application: Modul ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Module carrier frame - size: B24 - type : for the panel mounting side (a - b - c - ...) - 4 mm² ... 6 mm² - application: Module carrier frame
Search Keywords: 1182094
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1182094
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1182094 RoHS compliant?
Yes, 1182094 is RoHS compliant.
What is the lead time for 1182094?
The standard lead time for 1182094 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks can ship 1/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$17.16
5 +
$16.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!