- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1182090
Phoenix Contact
1182090
Module carrier frame - size: B16 - type : for the panel mounting side (a - b - c - ...) - 4 mm² ... 6 mm² - application: Modul ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1182090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1