- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1182089
Phoenix Contact
1182089
Module carrier frame - size: B10 - type : for the sleeve side (A - B - C - ...) - 4 mm² ... 6 mm² - application: Module carrie ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1182089
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1