Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1182087

Module carrier frame - size: B6 - type : for the sleeve side (A - B - C - ...) - 4 mm² ... 6 mm² - application: Module carrier ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Module carrier frame - size: B6 - type : for the sleeve side (A - B - C - ...) - 4 mm² ... 6 mm² - application: Module carrier frame
Search Keywords: 1182087
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1182087
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: mm3362
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1182087 RoHS compliant?
Yes, 1182087 is RoHS compliant.
What is the lead time for 1182087?
The standard lead time for 1182087 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
On Order:
100   can ship 1/4/27
22 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.47
5 +
$21.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!