- Home ›
- All Products›
- 1180923
1180923
Phoenix Contact
End cover - length: 70 mm - width: 2.2 mm - height: 50 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
End cover - length: 70 mm - width: 2.2 mm - height: 50 mm - color: gray
Search Keywords: 1180923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1180923
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
193
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/1/26