- Home ›
- All Products›
- 1180894
1180894
Phoenix Contact
Cover, length: 61 mm, width: 2.2 mm, height: 36 mm, color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cover, length: 61 mm, width: 2.2 mm, height: 36 mm, color: gray
Search Keywords: 1180894
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1180894
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
406
Ships today, if you order in
Manufacturer Stock:
2,876
can ship
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
7/29/26