- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1178237
1178237
Phoenix Contact
DIN Rail Adapter, Switching Devices, Screw On, 87.8mm x 7.3mm x 20mm | Phoenix Contact 1178237
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN Rail Adapter, Switching Devices, Screw On, 87.8mm x 7.3mm x 20mm | Phoenix Contact 1178237
Search Keywords: 1178237
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1178237
-
Alias/AKA:FL-RMS-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Minimum Order Quantity:
2
7 Weeks
can ship
7/22/26
CUSTOMERS
ALSO BOUGHT