- Home ›
- All Products›
- 1159045
1159045
Phoenix Contact
AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 960 W - 24 VDC - 40 A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 960 W - 24 VDC - 40 A.
Search Keywords: 1159045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1159045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407007
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
10 Weeks
can ship
8/17/26