- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Accessories ›
- 1159042
Phoenix Contact
1159042
AC/DC DIN Rail Power Supply (PSU) - ITE - 1 Output - 240 W - 24 VDC - 10 A.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1159042 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504407007 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |