Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1149873

RJ45 socket insert - degree of protection: IP20 - 10 Gbps - connection method: solder connection - MSL 2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RJ45 socket insert - degree of protection: IP20 - 10 Gbps - connection method: solder connection - MSL 2
Search Keywords: 1149873
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1149873
Alias/AKA: CUC-SP-J1ST-A/R4LT-SMD-LED
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1149873 RoHS compliant?
Yes, 1149873 is RoHS compliant.
What is the lead time for 1149873?
The standard lead time for 1149873 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/25/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$1.85
300
$1.74
500
$1.67
1,000
$1.62
2,500
$1.58
5,000
$1.56
7,500
$1.55
10,000 +
$1.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!