- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 1143769
1143769
Phoenix Contact
ECS family faceplate - ready for integration of one SUNCLIX PV-FT-C3 male and female connectors - screw locking - rated IP66/6 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ECS family faceplate - ready for integration of one SUNCLIX PV-FT-C3 male and female connectors - screw locking - rated IP66/67/69 when combined with ECS housing - Color: Black (9005) - Width: 163 mm - Height: 30 mm - Depth: 62 mm
Search Keywords: 1143769
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1143769
-
Alias/AKA:ECS-P-122X169-S-UV1-2PV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Accessory Type:Faceplate1516
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
5
Order Increment:
5
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$25.04
10
$23.52
25
$22.18
50
$20.98
100
$20.67
250
$20.16
500 +
$19.86
Click for Quote
Log in
to unlock special pricing