- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 1143766
1143766
Phoenix Contact
ECS family faceplate - ready for integration of one D-SUB 25 connector - screw locking - rated IP66/67/69 when combined with E ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ECS family faceplate - ready for integration of one D-SUB 25 connector - screw locking - rated IP66/67/69 when combined with ECS housing - Color: Black (9005) - Width: 163 mm - Height: 30 mm - Depth: 62 mm
Search Keywords: 1143766
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1143766
-
Alias/AKA:ECSP122X169SUV1VSDSUB25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Accessory Type:Faceplate1516
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
5
Order Increment:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$34.23
10
$33.72
25
$30.95
50
$30.13
100
$29.67
250
$28.97
500 +
$28.24
Click for Quote
Log in
to unlock special pricing