- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Accessories ›
- 1136811
Phoenix Contact
1136811
QUINT AC UPS, IQ Technology, Panel mounting, input: 230 V AC, output: 230 V AC / 1500 VA.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
QUINT AC UPS, IQ Technology, Panel mounting, input: 230 V AC, output: 230 V AC / 1500 VA.
Search Keywords: 1136811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1136811
-
Alias/AKA:QUINT-HP-UPS230AC1.5KVAPT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1136811 RoHS compliant?
Yes, 1136811 is RoHS compliant.
What is the lead time for 1136811?
The standard lead time for 1136811 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
5 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$2,291.14
5 +
$2,176.59
Click for Quote
Log in
to unlock special pricing