- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Accessories ›
- 1136804
Phoenix Contact
1136804
QUINT AC UPS, IQ Technology, Panel mounting, input: 120 V AC, output: 120 V AC / 1500 VA.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1136804 |
| Alias/AKA: | QUINT-HP-UPS120AC1.5KVAPT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504320000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |