- Home ›
- All Products›
- Computer Products ›
- Applied Computing & Embedded Systems ›
- Box PCs ›
- 1130669
Phoenix Contact
1130669
90 Degree Hybrid Coupler, 2000MHz Min, 4000MHz Max, 0.35dB Insertion Loss-Max
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1130669 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8471410150 |
| COO: | TW |
| ECCN: | 5A992C |
Supplier's Standard Package:
|
1 |
-
This product is discontinued, but still in stock.