1119897
Phoenix Contact
PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature relay with power ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature relay with power contact - for mounting on NS 35/7,5 DIN rail - 1 changeover contact - 5 V DC input voltage
Search Keywords: 1119897
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1119897
-
Alias/AKA:PLC-RSC-5DC/21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 2
On Order:
50
can ship 6/15/26
Stock lot only:
1
Minimum Order Quantity:
2
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$19.448
2
$17.680
10 +
$16.800
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT