- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1119811
Phoenix Contact
1119811
LPT 16/ 3-10,0-ZB PCB Terminal Block - 3 Pole - 76A - 10mm Pitch - 4AWG(16mm²) Max Wire - Push-in - Lever
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
LPT 16/ 3-10,0-ZB PCB Terminal Block - 3 Pole - 76A - 10mm Pitch - 4AWG(16mm²) Max Wire - Push-in - Lever
Search Keywords: 1119811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1119811
-
Alias/AKA:LPT-16/-3-10-0-ZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 1119811 RoHS compliant?
Yes, 1119811 is RoHS compliant.
What is the lead time for 1119811?
The standard lead time for 1119811 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
25
$11.51
50
$10.69
100
$10.25
250
$9.98
500
$9.72
1,000
$9.59
2,500 +
$9.47
Click for Quote
Log in
to unlock special pricing