- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 1118656
1118656
Phoenix Contact
DIN rail housing - Lower housing part with metal foot catch - width: 50 mm - height: 100 mm - cross connection: DIN rail conne ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Lower housing part with metal foot catch - width: 50 mm - height: 100 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 8 - color: blue (5015)
Search Keywords: 1118656
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1118656
-
Alias/AKA:ICS50-B100X98-O-O-5015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Accessory Type:Mounting Base Housing1516
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
5
Order Increment:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$11.50
25
$10.26
50
$9.53
100
$9.14
250
$8.90
500
$8.66
1,000 +
$8.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments