- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 1118654
Phoenix Contact
1118654
DIN rail housing - Lower housing part with metal foot catch - width: 50 mm - height: 100 mm - cross connection: DIN rail conne ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1118654
-
Alias/AKA:ICS50-B100X98-O-O-9005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Accessory Type:Mounting Base Housing1516