- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1118643
1118643
Phoenix Contact
DIN rail housing - Lower housing part with metal foot catch - width: 50 mm - height: 122 mm - cross connection: DIN rail conne ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN rail housing - Lower housing part with metal foot catch - width: 50 mm - height: 122 mm - cross connection: DIN rail connector (optional) - number of positions cross connector: 8 - color: black (9005)
Search Keywords: 1118643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1118643
-
Alias/AKA:ICS50-B122X98-O-O-9005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$13.40
25
$11.96
50
$11.10
100
$10.50
250
$10.34
500
$10.09
1,000 +
$9.94
Click for Quote
Log in
to unlock special pricing