- Home ›
- All Products›
- 1116736
1116736
Phoenix Contact
Spring cage ground terminal block - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.2 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Spring cage ground terminal block - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 1116736
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1116736
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
4
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
4
$8.32
25
$7.91
50 +
$7.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments