1116734
Phoenix Contact
Feed-through terminal block - nom. voltage: 800 V - nominal current: 41 A - connection method: Spring-cage connection - number ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Feed-through terminal block - nom. voltage: 800 V - nominal current: 41 A - connection method: Spring-cage connection - number of connections: 2 - cross section: 0.2 mm² - 10 mm² - AWG: 24 - 8 - width: 8.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 1116734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1116734
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Manufacturer Stock:
9,613
can ship
Minimum Order Quantity:
10
11 Weeks
can ship
7/23/26
Tariffs may apply for U.S. shipments