- Home ›
- All Products›
- 1115649
Phoenix Contact
1115649
Electronic circuit breaker, 1 pole, E characteristic, 10 A, 24 V (DC), push-in, DIN rail, IP20
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electronic circuit breaker, 1 pole, E characteristic, 10 A, 24 V (DC), push-in, DIN rail, IP20
Search Keywords: 1115649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1115649
-
Alias/AKA:CAPAROC-E1-12-24DC/1-10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1115649 RoHS compliant?
Yes, 1115649 is RoHS compliant.
What is the lead time for 1115649?
The standard lead time for 1115649 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
6 Weeks
can ship
10/7/26
CUSTOMERS
ALSO BOUGHT