- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1110596
Phoenix Contact
1110596
COMBICON LPC 2,5/13-ST-5,08 PCB Connector - 13 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
COMBICON LPC 2,5/13-ST-5,08 PCB Connector - 13 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Push-in - Lever
Search Keywords: 1110596
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1110596
-
Alias/AKA:LPC-2-5/13-ST-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 1110596 RoHS compliant?
Yes, 1110596 is RoHS compliant.
What is the lead time for 1110596?
The standard lead time for 1110596 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$13.88
25
$12.39
50
$11.50
100
$10.88
250
$10.73
500
$10.46
1,000 +
$10.32
Click for Quote
Log in
to unlock special pricing