- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1110585
1110585
Phoenix Contact
The 1110585 is a single-position PCB terminal block featuring a Lever Push-in connection, rated for 41 A and 1000 V.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1110585 is a single-position PCB terminal block featuring a Lever Push-in connection, rated for 41 A and 1000 V.
Search Keywords: 1110585
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1110585
-
Alias/AKA:LPC-2-5/-6-ST-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 6/24/26
Minimum Order Quantity:
5
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$9.38
25
$6.21
100
$5.49
250
$5.31
500
$5.29
1,000
$5.26
2,500
$5.23
5,000 +
$5.21
Click for Quote
Log in
to unlock special pricing