- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1110584
Phoenix Contact
1110584
COMBICON LPC 2,5/ 5-ST-5,08 PCB Connector - 5 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Lever
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
COMBICON LPC 2,5/ 5-ST-5,08 PCB Connector - 5 Pole - 16A - 5.08mm Pitch - 12AWG(2.5mm²) Max Wire - Lever
Search Keywords: 1110584
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1110584
-
Alias/AKA:LPC-2-5/-5-ST-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SK
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 1110584 RoHS compliant?
Yes, 1110584 is RoHS compliant.
What is the lead time for 1110584?
The standard lead time for 1110584 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$5.63
50
$4.69
100
$4.42
300
$4.18
500
$4.13
1,000
$4.02
2,500
$3.97
5,000 +
$3.92
Click for Quote
Log in
to unlock special pricing