- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 1110466
Phoenix Contact
1110466
Power Supply, Ac-Dc, 24V, 5A Rohs Compliant: Yes |Phoenix Contact 1110466
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Supply, Ac-Dc, 24V, 5A Rohs Compliant: Yes |Phoenix Contact 1110466
Search Keywords: 1110466
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1110466
-
Alias/AKA:UNO2-PS/1AC/24DC/120W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1110466 RoHS compliant?
Yes, 1110466 is RoHS compliant.
What is the lead time for 1110466?
The standard lead time for 1110466 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
612
can ship
5 Weeks
can ship
10/20/26
CUSTOMERS
ALSO BOUGHT