- Home ›
- All Products›
- 1110043
Phoenix Contact
1110043
Power Supply, UNO 2 PS, Din-rail mount, Single Phase, 24 V DC Output , 40 A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Supply, UNO 2 PS, Din-rail mount, Single Phase, 24 V DC Output , 40 A
Search Keywords: 1110043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1110043
-
Alias/AKA:UNO2-PS/1AC/24DC/960W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407001
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1110043 RoHS compliant?
Yes, 1110043 is RoHS compliant.
What is the lead time for 1110043?
The standard lead time for 1110043 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
4 Weeks
can ship
9/28/26