Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1099279

RJ45 socket insert - type: RJ45 - degree of protection: IP20 - number of positions: 8 - 10 Gbps - connection method: Solder co ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RJ45 socket insert - type: RJ45 - degree of protection: IP20 - number of positions: 8 - 10 Gbps - connection method: Solder connection
Search Keywords: 1099279
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1099279
  • Alias/AKA:
    CUC-IND-J1ST-S/R4LS-PG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    84
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1099279 RoHS compliant?
Yes, 1099279 is RoHS compliant.
What is the lead time for 1099279?
The standard lead time for 1099279 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
84
Order Increment:
84
19 Weeks can ship 1/28/27
Backorder
Price (USD)
Qty
Unit Price
84
$3.54
168
$3.34
252
$3.20
504
$3.12
1,008
$3.11
2,520
$3.00
5,040
$2.96
7,560 +
$2.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!