- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 1096432
Available Replacements
Phoenix Contact
1096432
AC/DC Power Supply (PSU) - 1 Output: 24V, 10A - 85 to 264 VAC Input - 240W - 4 kV - 93.7% Efficiency - DIN Rail Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply (PSU) - 1 Output: 24V, 10A - 85 to 264 VAC Input - 240W - 4 kV - 93.7% Efficiency - DIN Rail Mount.
Search Keywords: 1096432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1096432
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407012
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
What replaces 1096432?
The recommended replacement for 1096432 is 2904372 from Phoenix Contact, available from OnlineComponents.com.
Is 1096432 RoHS compliant?
Yes, 1096432 is RoHS compliant.
What is the lead time for 1096432?
The standard lead time for 1096432 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
90
can ship 9/17/26
10 Weeks
can ship
11/2/26
CUSTOMERS
ALSO BOUGHT