Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1091947

RJ45 socket insert - type: RJ45 - degree of protection: IP20 - number of positions: 8 - 10 Gbps - connection method: Solder co ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RJ45 socket insert - type: RJ45 - degree of protection: IP20 - number of positions: 8 - 10 Gbps - connection method: Solder connection
Search Keywords: 1091947
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1091947
  • Alias/AKA:
    CUC-IND-J1ST-S/R4LS-LED
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    84
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1091947 RoHS compliant?
Yes, 1091947 is RoHS compliant.
What is the lead time for 1091947?
The standard lead time for 1091947 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks can ship 10/21/26
Backorder
Price (USD)
Qty
Unit Price
5
$5.39
84
$4.49
168
$4.23
252
$4.06
504
$3.95
1,008
$3.85
2,520
$3.80
5,040 +
$3.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!