Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1091942

RJ45 socket insert - type: RJ45 - degree of protection: IP20 - number of positions: 8 - 10 Gbps - connection method: Solder co ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RJ45 socket insert - type: RJ45 - degree of protection: IP20 - number of positions: 8 - 10 Gbps - connection method: Solder connection
Search Keywords: 1091942
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1091942
  • Alias/AKA:
    CUC-IND-J1ST-S/R4LS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    84
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1091942 RoHS compliant?
Yes, 1091942 is RoHS compliant.
What is the lead time for 1091942?
The standard lead time for 1091942 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
84
Order Increment:
84
19 Weeks can ship 3/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
84
$3.54
168
$3.34
252
$3.20
504
$3.12
1,008
$3.11
2,520
$3.00
5,040
$2.96
7,560 +
$2.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!