- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 1090079
Phoenix Contact
1090079
Labels - Cut - 2.756" (70.00 mm) L x 1.260" (32.00 mm) H - for Thermal Transfer Printer - Polyester (PET) - Silver - 750 Piece ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1090079
-
Alias/AKA:EML-LPR-(70X32)R-SR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1