- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1088126
Phoenix Contact
1088126
Axioline Smart Elements - Analog output module - Analog outputs: 4 - 0 V ... 10 V - connection method: 2-wire - degree of prot ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1088126
-
Alias/AKA:AXL-SE-AO4-U-0-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1