- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1088123
1088123
Phoenix Contact
Axioline Smart Elements - Analog output module - Analog outputs: 4 - 4 mA ... 20 mA - connection method: 2-wire - degree of pr ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Axioline Smart Elements - Analog output module - Analog outputs: 4 - 4 mA ... 20 mA - connection method: 2-wire - degree of protection: IP20
Search Keywords: 1088123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1088123
-
Alias/AKA:AXL-SE-AO4-I-4-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:5A991b1
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7
Can Ship immediately
Manufacturer Stock:
1,261
can ship
4 Weeks
can ship
6/29/26