- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1088104
1088104
Phoenix Contact
Axioline Smart Elements - Analog input module - Analog inputs: 4 - 0 V ... 10 V - connection method: 2-wire - degree of protec ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axioline Smart Elements - Analog input module - Analog inputs: 4 - 0 V ... 10 V - connection method: 2-wire - degree of protection: IP20
Search Keywords: 1088104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1088104
-
Alias/AKA:AXL-SE-AI4-U-0-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Manufacturer Stock:
540
can ship
5 Weeks
can ship
6/15/26