Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1086505

High-current terminal block - Terminal block for aluminum and copper conductors (AL-CU) - nom. voltage: 1000 V - nominal curre ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
High-current terminal block - Terminal block for aluminum and copper conductors (AL-CU) - nom. voltage: 1000 V - nominal current: 380 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 35 mm² - 240 mm² - AWG: 3/0 - 500 - width: 37.5 mm - height: 70 mm - color: gray - mounting type: Screw mounting
Search Keywords: 1086505
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1086505
Alias/AKA: UBAL-240
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: EE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1086505 RoHS compliant?
Yes, 1086505 is RoHS compliant.
What is the lead time for 1086505?
The standard lead time for 1086505 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$75.47
5 +
$53.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!