- Home ›
- All Products›
- 1085169
1085169
Phoenix Contact
Network Switch - Unmanaged - Fixed + SFP - 5 Ports: 4 x RJ45, 1 x SFP - 10 Mb/s, 100 Mb/s - 18 to 30VAC, 9 to 32VDC - DIN Rail ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Network Switch - Unmanaged - Fixed + SFP - 5 Ports: 4 x RJ45, 1 x SFP - 10 Mb/s, 100 Mb/s - 18 to 30VAC, 9 to 32VDC - DIN Rail Mount.
Search Keywords: 1085169
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1085169
-
Alias/AKA:FL-SWITCH-1004NT-SFX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620020
-
COO:TW
-
ECCN:5A991B1
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
Manufacturer Stock:
379
can ship
10 Weeks
can ship
8/11/26