- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1084034
Phoenix Contact
1084034
PCB connector - number of positions: 4 - pitch: 5 mm - color: light gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB connector - number of positions: 4 - pitch: 5 mm - color: light gray
Search Keywords: 1084034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1084034
-
Alias/AKA:ICC25-PPC2-5/4-5-0-AA-7035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 1084034 RoHS compliant?
Yes, 1084034 is RoHS compliant.
What is the lead time for 1084034?
The standard lead time for 1084034 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
10
$4.65
50
$3.66
100
$3.62
250
$3.59
500
$3.58
1,000
$3.57
2,500
$3.56
5,000 +
$3.55
Click for Quote
Log in
to unlock special pricing