- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1084026
1084026
Phoenix Contact
PCB connector - number of positions: 3 - pitch: 5 mm - color: light gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB connector - number of positions: 3 - pitch: 5 mm - color: light gray
Search Keywords: 1084026
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1084026
-
Alias/AKA:ICC20-PSC2-5/3-5-0-AA-7035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:5 mm
-
Number of Circuits:33829
-
Maximum Voltage Rating:3203826V
-
Maximum Current Rating:N/A
-
Wire Size:14 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
10
$4.47
50
$3.72
100
$3.67
250
$3.37
500
$3.28
1,000
$3.23
2,500
$3.15
5,000 +
$3.10
Click for Quote
Log in
to unlock special pricing