1082486
Phoenix Contact
Distribution Block - Middle - 6 Positions - 57A 800V IEC / 60A 600V Ul - 6 to 20 AWG - Block of 3 - Push In, Spring Terminatio ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Distribution Block - Middle - 6 Positions - 57A 800V IEC / 60A 600V Ul - 6 to 20 AWG - Block of 3 - Push In, Spring Termination - DIN Rail - Black.
Search Keywords: 1082486
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1082486
-
Alias/AKA:PTFIX-6X10/S-NS35A-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/30/26
CUSTOMERS
ALSO BOUGHT