- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Batteries ›
- 1081355
1081355
Phoenix Contact
Energy Storage - Lithium-ion - 18.5 VDC - 46 Wh.
Datasheet Accessories Notify Me
RoHS Compliant
We are not allowed to ship these by air
Description
+
Energy Storage - Lithium-ion - 18.5 VDC - 46 Wh.
Search Keywords: 1081355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1081355
-
Alias/AKA:STEP-BATLI-ION18.5DC46WH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8507600020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
HAZMATYes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship on 5/28/26
20 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$273.74
5
$235.35
10
$224.13
20
$221.72
50
$215.82
100 +
$215.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT