- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 1080528
1080528
Phoenix Contact
Network cable - PROFINET CAT5 (100 Mbps) - EtherCAT<sup>®</sup> CAT5 (100 Mbps) - 4-position - PUR/FRNC halogen-free - green R ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Network cable - PROFINET CAT5 (100 Mbps) - EtherCAT® CAT5 (100 Mbps) - 4-position - PUR/FRNC halogen-free - green RAL 6018 - shielded (Advanced Shielding Technology) - Plug angled M8 / IP67 - coding: D - on free cable end - cable length: 2 m
Search Keywords: 1080528
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1080528
-
Alias/AKA:NBC-M8MRD/2-0-93C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/10/26