1079167
Phoenix Contact
Feed-through terminal block - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw connection - number of co ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Feed-through terminal block - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw connection - number of connections: 3 - cross section: 0.14 mm² - 6 mm² - AWG: 26 - 10 - width: 6.2 mm - height: 46.9 mm - color: black - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 1079167
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1079167
-
Alias/AKA:UT-4-TWIN-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
1,530
can ship
Stock lot only:
7
Minimum Order Quantity:
10
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$2.233
10
$2.030
50 +
$1.930
Click for Quote
Log in
to unlock special pricing