Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1079073

The 1079073 is a gray, double-level terminal block featuring a Push-in connection method, rated for 800 V and 22 A, and accomm ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1079073 is a gray, double-level terminal block featuring a Push-in connection method, rated for 800 V and 22 A, and accommodating conductors from 0.14 mm² to 4 mm².
Search Keywords: 1079073
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1079073
Alias/AKA: PTTBV-2-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1079073 RoHS compliant?
Yes, 1079073 is RoHS compliant.
What is the lead time for 1079073?
The standard lead time for 1079073 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
300   can ship 11/30/26
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.14
50 +
$3.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!