- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1078595
1078595
Phoenix Contact
Coupling housings COM - with single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - st ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coupling housings COM - with single locking latch - material: Die-cast aluminum - salt water resistant - cable outlets: 1 - straight - height: 68 mm - cable gland: none - support sleeve: no - 1x M25 - Standard
Search Keywords: 1078595
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1078595
-
Alias/AKA:HC-COM-CHWS-1TTM25-EL-AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7616995190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:mm3362
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
29
can ship
2 Weeks
can ship
5/21/26
Tariffs may apply for U.S. shipments