- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1077119
1077119
Phoenix Contact
Contact insert - number of positions: RJ45 - size: D7 - type : RJ45 - Pin - 50 V - 1 A - application: Data - with adapter for ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact insert - number of positions: RJ45 - size: D7 - type : RJ45 - Pin - 50 V - 1 A - application: Data - with adapter for RJ industrial connector
Search Keywords: 1077119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1077119
-
Alias/AKA:HC-Q-I-RJ45I-AD-08-PC-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
2 Weeks
can ship
5/26/26